3-1614883-3

Heilind Number:AMP3-1614883-3
Manufacturer:TE Connectivity
Manufacturer Number:3-1614883-3
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 0805 27R 0.1% 25PPM 5K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 3-1614883-3
Size Code:0805
Power Rating:.1 W
Termination Type:Solder
Resistance:27 Ω
Rated Voltage:100 V
Mounting Style:Surface Mount
Dimensions:2 x 1.25 x .5 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP3-1614883-3

Detailed Description

Enhance your electronic projects with our precision CPF 0805 resistor. Featuring a resistance of 27 Ω with a tolerance of 0.1%, this thin film element ensures accurate performance. Operating at a power rating of 0.1 W and rated for up to 100 V, it guarantees reliability in various applications. With a low temperature coefficient of 25PPM and a size code of 0805, this surface mount resistor is easy to integrate onto your PCB. Solder termination and compact dimensions of 2 x 1.25 x 0.5 mm make it efficient for assembly. Whether you're a hobbyist or a professional, this high-quality component is a must-have in your toolkit.