3-1614884-0

Heilind Number:AMP3-1614884-0
Manufacturer:TE Connectivity
Manufacturer Number:3-1614884-0
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 0805 36R 0.1% 25PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 3-1614884-0
Size Code:0805
Power Rating:.1 W
Termination Type:Solder
Resistance:36 Ω
Rated Voltage:100 V
Mounting Style:Surface Mount
Dimensions:2 x 1.25 x .5 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP3-1614884-0

Detailed Description

Enhance precision in your electronic circuits with this surface mount resistor. Measuring 0805 in size, it offers a resistance of 36 Ω with a tolerance of 0.1%. The thin film element ensures reliable performance, while the power rating of 0.1 W and rated voltage of 100 V make it suitable for various applications. With solder termination and a compact form factor of 2 x 1.25 x 0.5 mm, it's easy to integrate into your designs. ROHS compliance further underscores its quality, making it a dependable choice for your projects.