3-1614890-0

Heilind Number:AMP3-1614890-0
Manufacturer:TE Connectivity
Manufacturer Number:3-1614890-0
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 0805 11R3 0.1% 25PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 3-1614890-0
Size Code:0805
Tolerance:.1%
Dimensions:2 x 1.25 x .5 mm
Resistance:11.3 Ω
Element Type:Thin Film
Power Rating:.1 W
Product Type:Precision Resistor
Rated Voltage:100 V
Mounting Style:Surface Mount
Product:Surface Mount Resistors
Termination Type:Solder
Number of Terminations:2
SKU:AMP3-1614890-0

Detailed Description

Enhance your electronic projects with our cutting-edge CPF 0805 precision resistor. Measuring at a compact 2 x 1.25 x .5 mm, this surface mount resistor offers a power rating of .1 W and a high resistance of 11.3 Ω, ensuring optimal performance even in demanding applications. With a tolerance of .1% and a low temperature coefficient of 25PPM, you can rely on its accuracy and stability. Its thin film element and solder termination make it easy to integrate into your circuit design. Rated for 100 V, this resistor is suitable for a wide range of voltage requirements. Trust in the quality of our Surface Mount Resistors to deliver consistent and reliable results. Please note that this product is not RoHS compliant.