3-1614890-1

Heilind Number:AMP3-1614890-1
Manufacturer:TE Connectivity
Manufacturer Number:3-1614890-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 0805 11R5 0.1% 25PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 3-1614890-1
Size Code:0805
Power Rating:.1 W
Termination Type:Solder
Resistance:11.5 Ω
Rated Voltage:100 V
Mounting Style:Surface Mount
Dimensions:2 x 1.25 x .5 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP3-1614890-1

Detailed Description

Enhance your circuit design with our precision thin film resistor, perfect for high-performance applications. This 0805 surface mount resistor boasts a low 11.5 Ω resistance, with a tight tolerance of 0.1% and a low temperature coefficient of 25PPM. Operating at a power rating of 0.1W and a rated voltage of 100V, it ensures reliable performance in demanding environments. Featuring solder termination and compact dimensions of 2 x 1.25 x 0.5 mm, it's easy to integrate into your PCB layout. Trust in the quality of our Surface Mount Resistors for consistent and accurate signal processing.