3-1614890-5

Heilind Number:AMP3-1614890-5
Manufacturer:TE Connectivity
Manufacturer Number:3-1614890-5
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 0805 12R7 0.1% 25PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 3-1614890-5
Size Code:0805
Power Rating:.1 W
Termination Type:Solder
Resistance:12.7 Ω
Rated Voltage:100 V
Mounting Style:Surface Mount
Dimensions:2 x 1.25 x .5 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP3-1614890-5

Detailed Description

Enhance circuit precision with our CPF 0805 thin film precision resistor. Measuring at 2 x 1.25 x .5 mm, this surface mount resistor offers a resistance of 12.7 Ω with a tolerance of .1%. Designed for high-performance applications, it can handle a power rating of .1 W and a rated voltage of 100 V. With a low temperature coefficient of 25PPM, it ensures stable and accurate performance over time. RoHS compliant and featuring solder termination, it guarantees both reliability and environmental responsibility in its operation. Suitable for a variety of electronic devices, this component is a crucial choice for maintaining circuit integrity and precision.