3-1614890-6

Heilind Number:AMP3-1614890-6
Manufacturer:TE Connectivity
Manufacturer Number:3-1614890-6
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 0805 13R3 0.1% 25PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 3-1614890-6
Size Code:0805
Power Rating:.1 W
Termination Type:Solder
Resistance:13.3 Ω
Rated Voltage:100 V
Mounting Style:Surface Mount
Dimensions:2 x 1.25 x .5 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP3-1614890-6

Detailed Description

Enhance your electronic circuitry with the ultimate precision of our CPF 0805 resistor. Featuring a resistance of 13.3Ω with a tolerance of 0.1%, this thin film element ensures reliable performance in demanding applications. Rated for a power of 0.1W at 100V, it offers optimal power handling capabilities. With a size code of 0805 and surface mount termination, installation is effortless. The resistor's dimensions of 2 x 1.25 x 0.5mm make it a compact yet powerful addition to any design. Trust in its 25PPM stability and high-quality construction for consistent and accurate operation. Upgrade to the finest in surface mount resistors for your projects.