3-1614890-9

Heilind Number:AMP3-1614890-9
Manufacturer:TE Connectivity
Manufacturer Number:3-1614890-9
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 0805 14R3 0.1% 25PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 3-1614890-9
Size Code:0805
Power Rating:.1 W
Termination Type:Solder
Resistance:14.3 Ω
Rated Voltage:100 V
Mounting Style:Surface Mount
Dimensions:2 x 1.25 x .5 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP3-1614890-9

Detailed Description

Enhance circuit precision with this CPF 0805 14.3Ω resistor, meticulously crafted for optimal performance. Offering a power rating of 0.1W and a tolerance of 0.1%, it ensures reliable operation even in demanding applications. With a rated voltage of 100V, this surface mount resistor guarantees efficient power management. Its thin film element type and solder termination provide durability and ease of installation. Measuring just 2 x 1.25 x 0.5mm, it's compact yet powerful, making it ideal for space-constrained designs. Trust in its 25PPM stability and 1K RL packaging for consistent and convenient use. RoHS compliance further underscores its commitment to environmental responsibility. Upgrade your electronic setups with this precision component, a cornerstone of our Surface Mount Resistors collection.