3-1614891-0

Heilind Number:AMP3-1614891-0
Manufacturer:TE Connectivity
Manufacturer Number:3-1614891-0
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 0805 140R 0.1% 25PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 3-1614891-0
Size Code:0805
Power Rating:.1 W
Termination Type:Solder
Resistance:140 Ω
Rated Voltage:100 V
Mounting Style:Surface Mount
Dimensions:2 x 1.25 x .5 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP3-1614891-0

Detailed Description

Enhance your circuitry with this precision resistor, boasting a resistance of 140 Ω with a tight tolerance of 0.1%. Crafted with a thin film element, it guarantees high performance for your electronic applications. Operating at a power rating of 0.1 W and a rated voltage of 100 V, this surface mount resistor is suitable for a wide range of projects. Measuring 2 x 1.25 x 0.5 mm, it offers compact and efficient integration onto your PCB. With solder termination and RoHS compliance, it ensures easy and environmentally friendly assembly. Upgrade your designs with this reliable component from our Surface Mount Resistors collection.