3-1614891-1

Heilind Number:AMP3-1614891-1
Manufacturer:TE Connectivity
Manufacturer Number:3-1614891-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 0805 143R 0.1% 25PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 3-1614891-1
Size Code:0805
Power Rating:.1 W
Termination Type:Solder
Resistance:143 Ω
Rated Voltage:100 V
Mounting Style:Surface Mount
Dimensions:2 x 1.25 x .5 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP3-1614891-1

Detailed Description

Enhance your circuitry with this precision resistor, featuring a resistance of 143 ohms with a tolerance of 0.1%. Designed for surface mounting, it boasts a compact 0805 size and thin film element technology, ensuring accuracy and reliability in your electronic applications. With a power rating of 0.1W and a rated voltage of 100V, this resistor is suitable for a wide range of circuit designs. RoHS compliant and solder termination type, it guarantees environmentally friendly and easy installation. Elevate your projects with the performance and quality of this Surface Mount Resistor.