3-1614891-2

Heilind Number:AMP3-1614891-2
Manufacturer:TE Connectivity
Manufacturer Number:3-1614891-2
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 0805 147R 0.1% 25PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 3-1614891-2
Size Code:0805
Power Rating:.1 W
Termination Type:Solder
Resistance:147 Ω
Rated Voltage:100 V
Mounting Style:Surface Mount
Dimensions:2 x 1.25 x .5 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP3-1614891-2

Detailed Description

Enhance precision in your electronic designs with this compact CPF 0805 surface mount resistor. With a low resistance value of 147 ohms and a tight tolerance of 0.1%, it ensures accurate performance in demanding applications. Operating at a power rating of 0.1W and a rated voltage of 100V, this thin film resistor guarantees reliability under varying conditions. Its solder termination and surface mount mounting style make it easy to integrate onto your PCB. Measuring just 2 x 1.25 x 0.5mm in size, it is ideal for space-constrained environments. Trust in its high-quality construction and 25PPM temperature coefficient for consistent and stable operation. Suitable for a wide range of electronic projects, this precision resistor is a valuable component for engineers and hobbyists alike. (121 words)