3-1614891-3

Heilind Number:AMP3-1614891-3
Manufacturer:TE Connectivity
Manufacturer Number:3-1614891-3
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 0805 154R 0.1% 25PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 3-1614891-3
Size Code:0805
Power Rating:.1 W
Termination Type:Solder
Resistance:154 Ω
Rated Voltage:100 V
Mounting Style:Surface Mount
Dimensions:2 x 1.25 x .5 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP3-1614891-3

Detailed Description

Enhance circuit precision with our CPF 0805 thin film surface mount resistor, meticulously crafted for optimal performance. This 154 ohm resistor boasts a minimal tolerance of 0.1%, ensuring accurate resistance in diverse applications. With a power rating of 0.1W and a rated voltage of 100V, it offers reliable operation in demanding conditions. Its compact 0805 size and solder termination make it easy to integrate onto PCBs. RoHS compliance underscores our commitment to environmental responsibility. Elevate your electronics design with this high-quality, precision component.