3-1614891-5

Heilind Number:AMP3-1614891-5
Manufacturer:TE Connectivity
Manufacturer Number:3-1614891-5
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 0805 162R 0.1% 25PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 3-1614891-5
Size Code:0805
Power Rating:.1 W
Termination Type:Solder
Resistance:162 Ω
Rated Voltage:100 V
Mounting Style:Surface Mount
Dimensions:2 x 1.25 x .5 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP3-1614891-5

Detailed Description

Enhance your electronic projects with our precision CPF 0805 surface mount resistor. With a resistance of 162 ohms and a tolerance of 0.1%, this thin film resistor guarantees accurate performance. Operating at a rated voltage of 100V and a power rating of 0.1W, it's suitable for a variety of applications. Measuring just 2 x 1.25 x 0.5mm, it's compact and easy to integrate. Designed for solder termination, it offers secure connectivity. With a low temperature coefficient of 25PPM, it ensures stable operation even in varying environments. Trust in the quality of our surface mount resistor for your electronic needs.