3-1614891-7

Heilind Number:AMP3-1614891-7
Manufacturer:TE Connectivity
Manufacturer Number:3-1614891-7
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 0805 169R 0.1% 25PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 3-1614891-7
Size Code:0805
Power Rating:.1 W
Termination Type:Solder
Resistance:169 Ω
Rated Voltage:100 V
Mounting Style:Surface Mount
Dimensions:2 x 1.25 x .5 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP3-1614891-7

Detailed Description

Enhance your circuitry with this precision resistor, meticulously crafted for optimal performance. Featuring a resistance of 169 Ω with a tolerance of 0.1%, it ensures accurate and reliable operation. Its thin film element guarantees stable and consistent results, while its surface mount design makes installation a breeze. With a power rating of 0.1 W and a rated voltage of 100 V, this resistor is suitable for a wide range of applications. Trust in its quality construction for your electronic projects.