3-1614891-8

Heilind Number:AMP3-1614891-8
Manufacturer:TE Connectivity
Manufacturer Number:3-1614891-8
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 0805 174R 0.1% 25PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 3-1614891-8
Size Code:0805
Power Rating:.1 W
Termination Type:Solder
Resistance:174 Ω
Rated Voltage:100 V
Mounting Style:Surface Mount
Dimensions:2 x 1.25 x .5 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP3-1614891-8

Detailed Description

Enhance precision in your electronic projects with this 0805 surface mount resistor. With a resistance of 174 Ω and a tolerance of 0.1%, it ensures accurate performance. The thin film element and 25PPM rating guarantee reliability even in demanding applications. Measuring 2 x 1.25 x 0.5 mm, it's compact yet powerful, with a power rating of 0.1 W and a rated voltage of 100 V. Featuring solder termination and RoHS compliance, it's easy to install and environmentally friendly. Perfect for use in various devices, this precision resistor is a must-have for any electronic enthusiast or professional.