3-1614891-9

Heilind Number:AMP3-1614891-9
Manufacturer:TE Connectivity
Manufacturer Number:3-1614891-9
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 0805 178R 0.1% 25PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 3-1614891-9
Size Code:0805
Power Rating:.1 W
Termination Type:Solder
Resistance:178 Ω
Rated Voltage:100 V
Mounting Style:Surface Mount
Dimensions:2 x 1.25 x .5 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP3-1614891-9

Detailed Description

Enhance circuit performance with this CPF 0805 precision resistor. Featuring a resistance of 178 Ω with a tolerance of 0.1%, this thin film element ensures accuracy in signal processing. Operating at a power rating of 0.1 W and a rated voltage of 100 V, it is suitable for a variety of applications. With a compact 0805 size and surface mount termination, installation is convenient. RoHS compliant and designed for reliability, this resistor is a vital component for electronic projects requiring precision and stability.