3-1614892-0

Heilind Number:AMP3-1614892-0
Manufacturer:TE Connectivity
Manufacturer Number:3-1614892-0
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 0805 1K69 0.1% 25PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 3-1614892-0
Size Code:0805
Power Rating:.1 W
Termination Type:Solder
Resistance:1.69 KΩ
Rated Voltage:100 V
Mounting Style:Surface Mount
Dimensions:2 x 1.25 x .5 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP3-1614892-0

Detailed Description

Enhance precision in your electronic projects with this CPF 0805 1.69 KΩ resistor. Boasting a tolerance of 0.1% and a low temperature coefficient of 25PPM, it ensures accurate and stable performance. With a power rating of 0.1W and a rated voltage of 100V, it can handle demanding applications with ease. Its compact 0805 size and surface mount termination make it convenient to install, while its thin film construction guarantees reliable operation. Ideal for a wide range of uses, this resistor is a must-have component for any electronics enthusiast.