3-1614892-1

Heilind Number:AMP3-1614892-1
Manufacturer:TE Connectivity
Manufacturer Number:3-1614892-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 0805 1K74 0.1% 25PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 3-1614892-1
Size Code:0805
Power Rating:.1 W
Termination Type:Solder
Resistance:1.74 KΩ
Rated Voltage:100 V
Mounting Style:Surface Mount
Dimensions:2 x 1.25 x .5 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP3-1614892-1

Detailed Description

Enhance circuit precision with our CPF 0805 thin film precision resistor. With a resistance of 1.74 KΩ and a tolerance of 0.1%, this component guarantees accurate performance in a variety of applications. Operating at a power rating of 0.1 W and a rated voltage of 100 V, it offers reliability and stability under demanding conditions. The surface mount design and solder termination make for easy integration onto PCBs. Measuring 2 x 1.25 x 0.5 mm in dimensions, it's a compact solution for space-constrained setups. Trust in our Surface Mount Resistors to deliver consistent and dependable performance in your projects. Note: This product is not RoHS compliant.