3-1614892-2

Heilind Number:AMP3-1614892-2
Manufacturer:TE Connectivity
Manufacturer Number:3-1614892-2
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 0805 1K78 0.1% 25PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 3-1614892-2
Size Code:0805
Power Rating:.1 W
Termination Type:Solder
Resistance:1.78 KΩ
Rated Voltage:100 V
Mounting Style:Surface Mount
Dimensions:2 x 1.25 x .5 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP3-1614892-2

Detailed Description

Enhance precision in your electronic circuits with our CPF 0805 thin film precision resistor. This surface mount resistor features a resistance of 1.78 KΩ with a tight tolerance of 0.1% and low temperature coefficient of 25PPM, ensuring reliable performance in demanding applications. With a power rating of 0.1 W and a rated voltage of 100 V, it offers robust operation. The compact 0805 size and solder termination make it easy to mount on PCBs. Trust in the quality and accuracy of our Surface Mount Resistors to optimize your circuit designs.