3-1614892-3

Heilind Number:AMP3-1614892-3
Manufacturer:TE Connectivity
Manufacturer Number:3-1614892-3
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 0805 1K82 0.1% 25PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 3-1614892-3
Size Code:0805
Power Rating:.1 W
Termination Type:Solder
Resistance:1.82 KΩ
Rated Voltage:100 V
Mounting Style:Surface Mount
Dimensions:2 x 1.25 x .5 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP3-1614892-3

Detailed Description

Enhance your circuitry with our precision CPF 0805 thin film resistor, featuring a resistance of 1.82 KΩ with a tight tolerance of 0.1%. Designed for high precision applications, this surface mount resistor ensures accurate performance with a low temperature coefficient of 25PPM. With a power rating of 0.1W and a maximum voltage of 100V, it offers reliable operation in diverse electronic setups. Its compact 0805 package and solder termination make it easy to install, while RoHS compliance underscores our commitment to environmental responsibility. Upgrade your designs with this high-quality component from our Surface Mount Resistors collection.