3-1614892-4

Heilind Number:AMP3-1614892-4
Manufacturer:TE Connectivity
Manufacturer Number:3-1614892-4
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 0805 1K87 0.1% 25PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 3-1614892-4
Size Code:0805
Power Rating:.1 W
Termination Type:Solder
Resistance:1.87 KΩ
Rated Voltage:100 V
Mounting Style:Surface Mount
Dimensions:2 x 1.25 x .5 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP3-1614892-4

Detailed Description

Enhance your electronic projects with our precision CPF 0805 resistor. Measuring 2 x 1.25 x .5 mm, this thin film element offers a resistance of 1.87 KΩ with a tight tolerance of .1%. Designed for surface mount installation, it can handle a power rating of .1 W and is rated for a maximum voltage of 100 V, ensuring reliable performance. With solder termination and 25PPM temperature coefficient, it guarantees stable operation in a variety of applications. Upgrade to our high-quality Surface Mount Resistors for superior accuracy in your circuit designs.