3-1614892-5

Heilind Number:AMP3-1614892-5
Manufacturer:TE Connectivity
Manufacturer Number:3-1614892-5
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 0805 1K91 0.1% 25PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 3-1614892-5
Size Code:0805
Power Rating:.1 W
Termination Type:Solder
Resistance:1.91 KΩ
Rated Voltage:100 V
Mounting Style:Surface Mount
Dimensions:2 x 1.25 x .5 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP3-1614892-5

Detailed Description

Enhance your electronic projects with this high-performance 0805 precision resistor. Featuring a resistance of 1.91 KΩ with a tolerance of 0.1%, this thin film resistor guarantees accurate and reliable operation. With a power rating of 0.1 W and a rated voltage of 100 V, it is suitable for a wide range of applications. Its compact surface mount design, measuring 2 x 1.25 x 0.5 mm, offers easy installation. The solder termination type ensures secure connectivity. RoHS compliant and meticulously crafted, this resistor is a vital component for demanding circuitry.