3-1614892-6

Heilind Number:AMP3-1614892-6
Manufacturer:TE Connectivity
Manufacturer Number:3-1614892-6
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 0805 1K96 0.1% 25PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 3-1614892-6
Size Code:0805
Power Rating:.1 W
Termination Type:Solder
Resistance:1.96 KΩ
Rated Voltage:100 V
Mounting Style:Surface Mount
Dimensions:2 x 1.25 x .5 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP3-1614892-6

Detailed Description

Enhance circuit precision with our CPF 0805 thin film surface mount resistor. Designed for high-performance applications, this chip resistor boasts a resistance of 1.96 KΩ with a tight tolerance of 0.1% and low temperature coefficient of 25PPM. Its compact 0805 size and solder termination make it easy to mount on PCBs, offering reliable operation in a variety of electronic devices. With a power rating of 0.1W and a rated voltage of 100V, this precision resistor is ideal for demanding environments where accuracy is paramount. Trust in our Surface Mount Resistors for consistent and dependable performance in your designs.