3-1614892-7

Heilind Number:AMP3-1614892-7
Manufacturer:TE Connectivity
Manufacturer Number:3-1614892-7
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 0805 2K05 0.1% 25PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 3-1614892-7
Size Code:0805
Power Rating:.1 W
Termination Type:Solder
Resistance:2.05 KΩ
Rated Voltage:100 V
Mounting Style:Surface Mount
Dimensions:2 x 1.25 x .5 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP3-1614892-7

Detailed Description

Enhance your electronic projects with this precision CPF 0805 resistor. Measuring 2 x 1.25 x 0.5 mm, it offers a resistance of 2.05 KΩ with a tolerance of 0.1%, ensuring accurate performance. Operating at a power rating of 0.1 W and a rated voltage of 100 V, this surface mount resistor is ideal for various applications. Its thin film element and solder termination type make for reliable connectivity, while its 25PPM temperature coefficient guarantees stability. ROHS compliance further underscores its quality. Upgrade your circuitry with this essential component.