3-1614892-9

Heilind Number:AMP3-1614892-9
Manufacturer:TE Connectivity
Manufacturer Number:3-1614892-9
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 0805 2K15 0.1% 25PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 3-1614892-9
Size Code:0805
Power Rating:.1 W
Termination Type:Solder
Resistance:2.15 KΩ
Rated Voltage:100 V
Mounting Style:Surface Mount
Dimensions:2 x 1.25 x .5 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP3-1614892-9

Detailed Description

Enhance your electronic projects with our precision CPF 0805 resistor. Boasting a resistance of 2.15 KΩ with a tolerance of 0.1%, this thin film element ensures accurate performance. Operating at a power rating of 0.1 W and a rated voltage of 100 V, it's suitable for various applications. With surface mount termination and compact 0805 size, installation is a breeze. RoHS compliant and designed for reliability with a low temperature coefficient of 25PPM, this resistor is a quality choice for your circuitry needs.