3-1614893-0

Heilind Number:AMP3-1614893-0
Manufacturer:TE Connectivity
Manufacturer Number:3-1614893-0
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 0805 25K5 0.1% 25PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 3-1614893-0
Size Code:0805
Tolerance:.1%
Dimensions:2 x 1.25 x .5 mm
Resistance:25.5 KΩ
Element Type:Thin Film
Power Rating:.1 W
Product Type:Precision Resistor
Rated Voltage:100 V
Mounting Style:Surface Mount
Product:Surface Mount Resistors
Termination Type:Solder
Number of Terminations:2
SKU:AMP3-1614893-0

Detailed Description

Enhance your circuitry with this precision resistor, featuring a resistance of 25.5 KΩ and a tolerance of .1%. With a power rating of .1 W and a rated voltage of 100 V, it ensures reliable performance in various applications. The surface mount design and solder termination make installation a breeze, while the thin film element guarantees high accuracy. Measuring 2 x 1.25 x .5 mm, it fits effortlessly into compact setups. Trust in the quality of this component for consistent and efficient operation in your projects.