3-1614893-8

Heilind Number:AMP3-1614893-8
Manufacturer:TE Connectivity
Manufacturer Number:3-1614893-8
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 0805 30K9 0.1% 25PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 3-1614893-8
Size Code:0805
Power Rating:.1 W
Termination Type:Solder
Resistance:30.9 KΩ
Rated Voltage:100 V
Mounting Style:Surface Mount
Dimensions:2 x 1.25 x .5 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP3-1614893-8

Detailed Description

Enhance your circuitry with our CPF 0805 precision resistor, meticulously engineered for optimal performance. This thin film resistor boasts a resistance of 30.9 KΩ with a narrow tolerance of .1%, ensuring precise and reliable operation. Operating at a power rating of .1 W and a rated voltage of 100 V, it is suitable for a wide range of applications. Its compact 0805 size and surface mount termination make it easy to integrate into your designs. RoHS compliant and manufactured to the highest quality standards, this resistor is a dependable choice for demanding electronic systems. Elevate your projects with the exceptional accuracy and stability of this Surface Mount Resistor.