3-1614894-0

Heilind Number:AMP3-1614894-0
Manufacturer:TE Connectivity
Manufacturer Number:3-1614894-0
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 0805 357K 0.1% 25PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 3-1614894-0
Size Code:0805
Power Rating:.1 W
Termination Type:Solder
Resistance:357 KΩ
Rated Voltage:100 V
Mounting Style:Surface Mount
Dimensions:2 x 1.25 x .5 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP3-1614894-0

Detailed Description

Enhance your electronic projects with our high-quality 0805 surface mount resistor. This precision component boasts a resistance of 357 KΩ with a tight tolerance of 0.1% and low temperature coefficient of 25PPM. Its thin film element ensures reliable performance, while the solder termination type allows for easy installation on your PCB. With a power rating of 0.1 W and a rated voltage of 100 V, this resistor is suitable for a wide range of applications. RoHS compliant and compact in size, measuring at 2 x 1.25 x .5 mm, it's a must-have for any electronics enthusiast or professional. Upgrade your designs with the assurance of quality and accuracy that this surface mount resistor provides.