3-1614894-1

Heilind Number:AMP3-1614894-1
Manufacturer:TE Connectivity
Manufacturer Number:3-1614894-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 0805 365K 0.1% 25PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 3-1614894-1
Size Code:0805
Power Rating:.1 W
Termination Type:Solder
Resistance:365 KΩ
Rated Voltage:100 V
Mounting Style:Surface Mount
Dimensions:2 x 1.25 x .5 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP3-1614894-1

Detailed Description

Enhance precision in your electronic projects with this 0805 surface mount resistor. Measuring at 2 x 1.25 x .5 mm, it offers a compact yet powerful solution with a .1 W power rating and a resistance of 365 KΩ. This thin film element boasts a tight tolerance of .1% and a low temperature coefficient of 25PPM, ensuring reliable performance even in demanding applications. With a rated voltage of 100 V and solder termination, it's easy to integrate into your designs. Perfect for achieving accurate signal processing, this resistor is a valuable addition to any circuit.