3-1614894-2

Heilind Number:AMP3-1614894-2
Manufacturer:TE Connectivity
Manufacturer Number:3-1614894-2
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 0805 374K 0.1% 25PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 3-1614894-2
Size Code:0805
Power Rating:.1 W
Termination Type:Solder
Resistance:374 KΩ
Rated Voltage:100 V
Mounting Style:Surface Mount
Dimensions:2 x 1.25 x .5 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP3-1614894-2

Detailed Description

Enhance precision in your electronic assemblies with this CPF 0805 surface mount resistor. Boasting a resistance of 374 KΩ with a tolerance of 0.1%, it ensures accurate performance in demanding applications. The thin film element construction guarantees reliability, while its compact 0805 size and solder termination make it easy to integrate onto your PCB. With a power rating of .1 W and a rated voltage of 100 V, this resistor is suitable for a wide range of circuit designs. Each reel contains 1,000 units for convenient bulk handling. Upgrade your electronic projects with this high-quality component, perfect for professionals and hobbyists alike.