3-1614894-4

Heilind Number:AMP3-1614894-4
Manufacturer:TE Connectivity
Manufacturer Number:3-1614894-4
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 0805 392K 0.1% 25PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 3-1614894-4
Size Code:0805
Power Rating:.1 W
Termination Type:Solder
Resistance:392 KΩ
Rated Voltage:100 V
Mounting Style:Surface Mount
Dimensions:2 x 1.25 x .5 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP3-1614894-4

Detailed Description

Enhance precision in your electronic designs with this CPF 0805 thin film resistor. With a resistance of 392 KΩ and a tolerance of 0.1%, it ensures accurate performance in demanding applications. Operating at a rated voltage of 100 V and a power rating of 0.1 W, this surface mount resistor is suitable for a wide range of circuitry. Measuring just 2 x 1.25 x 0.5 mm, it is compact yet reliable, making it ideal for space-constrained PCB layouts. RoHS compliant and featuring solder termination, it aligns with modern environmental and assembly standards. Trust in the quality of this precision component for your next project.