3-1614894-5

Heilind Number:AMP3-1614894-5
Manufacturer:TE Connectivity
Manufacturer Number:3-1614894-5
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 0805 402K 0.1% 25PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 3-1614894-5
Size Code:0805
Power Rating:.1 W
Termination Type:Solder
Resistance:402 KΩ
Rated Voltage:100 V
Mounting Style:Surface Mount
Dimensions:2 x 1.25 x .5 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP3-1614894-5

Detailed Description

Enhance your circuitry with precision and reliability using this CPF 0805 402K 0.1% 25PPM 1K RL resistor. With a resistance of 402 KΩ and a tolerance of 0.1%, it ensures accurate performance in demanding applications. This thin film resistor, rated for 0.1 W power and 100 V, is suitable for surface mount installation with solder termination. Measuring just 2 x 1.25 x .5 mm, it offers space-efficient integration. Trust in its high-quality construction and 25PPM stability for consistent operation. Ideal for a range of electronic projects, this component is a valuable addition to your inventory.