3-1614894-6

Heilind Number:AMP3-1614894-6
Manufacturer:TE Connectivity
Manufacturer Number:3-1614894-6
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 0805 412K 0.1% 25PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 3-1614894-6
Size Code:0805
Power Rating:.1 W
Termination Type:Solder
Resistance:412 KΩ
Rated Voltage:100 V
Mounting Style:Surface Mount
Dimensions:2 x 1.25 x .5 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP3-1614894-6

Detailed Description

Enhance your electronic projects with the CPF 0805, a precision resistor that guarantees exceptional performance. With a resistance of 412 KΩ and a low tolerance of 0.1%, this thin film resistor ensures accurate and reliable operation. Its compact 0805 size, measuring at 2 x 1.25 x .5 mm, makes it ideal for surface mount applications. Operating at a power rating of .1 W and a rated voltage of 100 V, it offers robust functionality in various circuit designs. Crafted with solder termination for easy installation, this resistor is a valuable component for achieving precise and efficient results. Compliant with RoHS standards, it reflects our commitment to environmental responsibility. Elevate your electronic assemblies with the CPF 0805 and experience superior performance in every project.