3-1614894-7

Heilind Number:AMP3-1614894-7
Manufacturer:TE Connectivity
Manufacturer Number:3-1614894-7
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 0805 422K 0.1% 25PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 3-1614894-7
Size Code:0805
Power Rating:.1 W
Termination Type:Solder
Resistance:422 KΩ
Rated Voltage:100 V
Mounting Style:Surface Mount
Dimensions:2 x 1.25 x .5 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP3-1614894-7

Detailed Description

Enhance circuit precision with our CPF 0805 surface mount resistor. This thin film element boasts a resistance of 422 KΩ with a tight tolerance of 0.1%, ensuring reliable performance. Operating at a power rating of 0.1 W and a rated voltage of 100 V, it excels in demanding applications. With solder termination and surface mount mounting style, installation is streamlined. RoHS compliance further underscores our commitment to environmental responsibility. Upgrade your electronic designs with this high-quality, compact component.