3-1614894-8

Heilind Number:AMP3-1614894-8
Manufacturer:TE Connectivity
Manufacturer Number:3-1614894-8
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 0805 432K 0.1% 25PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 3-1614894-8
Size Code:0805
Tolerance:.1%
Dimensions:2 x 1.25 x .5 mm
Resistance:432 KΩ
Element Type:Thin Film
Power Rating:.1 W
Product Type:Precision Resistor
Rated Voltage:100 V
Mounting Style:Surface Mount
Product:Surface Mount Resistors
Termination Type:Solder
Number of Terminations:2
SKU:AMP3-1614894-8

Detailed Description

Enhance your electronic projects with our high-precision CPF 0805 resistor. Featuring a resistance of 432 KΩ with a tolerance of .1%, this thin film element ensures accurate performance. With a power rating of .1 W and a rated voltage of 100 V, it's suitable for a wide range of applications. The surface mount design and solder termination make for easy installation, while the compact dimensions of 2 x 1.25 x .5 mm save valuable space on your PCB. Trust in the quality of our Surface Mount Resistors for reliable and efficient circuitry. Meeting RoHS compliance standards, it's also an environmentally conscious choice. Upgrade your components with this essential precision resistor.