3-1614894-9

Heilind Number:AMP3-1614894-9
Manufacturer:TE Connectivity
Manufacturer Number:3-1614894-9
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 0805 442K 0.1% 25PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 3-1614894-9
Size Code:0805
Power Rating:.1 W
Termination Type:Solder
Resistance:442 KΩ
Rated Voltage:100 V
Mounting Style:Surface Mount
Dimensions:2 x 1.25 x .5 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP3-1614894-9

Detailed Description

Enhance precision in your electronic projects with this thin film CPF 0805 resistor. Featuring a resistance of 442 KΩ with a tolerance of 0.1%, it ensures accurate performance. The surface mount design and solder termination make it easy to integrate onto circuit boards. Operating at a power rating of 0.1 W and a rated voltage of 100 V, it offers reliability in various applications. Measuring just 2 x 1.25 x 0.5 mm, it's compact and efficient. With a low temperature coefficient of 25PPM, it guarantees stable operation over time. Perfect for high-precision tasks, this resistor is a valuable addition to any project.