MS3459KS20-22SX

Heilind Number:AMP3-1614958-0
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS3459KS20-22SX
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 0805 1R96 0.1% 25ppm 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS3459KS20-22SX
Size Code:0805
Power Rating:.1 W
Termination Type:Solder
Resistance:1.96 Ω
Rated Voltage:100 V
Mounting Style:Surface Mount
Dimensions:2 x 1.25 x .55 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP3-1614958-0

Detailed Description

Enhance precision in your electronic projects with our CPF 0805 thin film resistor. With a resistance of 1.96 Ω and a tolerance of 0.1%, this high-quality component ensures accuracy in voltage regulation. Operating at a power rating of 0.1 W and a rated voltage of 100 V, it is suitable for a wide range of applications. Designed for surface mount installation, it offers easy integration onto circuit boards. RoHS compliance guarantees environmental responsibility. Elevate the performance of your devices with this reliable and durable resistor.