MS3459KS20-22SY

Heilind Number:AMP3-1614958-1
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS3459KS20-22SY
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 0805 2R0 0.1% 25ppm 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS3459KS20-22SY
Size Code:0805
Power Rating:.1 W
Termination Type:Solder
Resistance:2 Ω
Rated Voltage:100 V
Mounting Style:Surface Mount
Dimensions:2 x 1.25 x .55 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP3-1614958-1

Detailed Description

Enhance circuit precision with this 0805 surface mount resistor. Offering a resistance of 2 ohms with a tolerance of 0.1%, it ensures accurate performance in demanding applications. The thin film element guarantees stable and reliable operation, with a low temperature coefficient of 25ppm. Rated for 0.1W power dissipation at 100V, it is ideal for high-performance electronics. Boasting solder termination and compact 2 x 1.25 x 0.55mm dimensions, it is easy to integrate onto PCBs. This precision resistor is a must-have for engineers seeking uncompromising quality in their designs.