MS3459KS20-22SZ

Heilind Number:AMP3-1614958-2
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS3459KS20-22SZ
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 0805 2R05 0.1% 25ppm 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS3459KS20-22SZ
Size Code:0805
Power Rating:.1 W
Termination Type:Solder
Resistance:2.05 Ω
Rated Voltage:100 V
Mounting Style:Surface Mount
Dimensions:2 x 1.25 x .55 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP3-1614958-2

Detailed Description

Enhance circuit precision with this CPF 0805 thin film resistor. Measuring 2 x 1.25 x .55 mm, it offers a power rating of .1 W and a low tolerance of .1%, ensuring accurate performance. With a resistance of 2.05 Ω and a rated voltage of 100 V, it is ideal for various electronic applications. Featuring surface mount termination, it is easy to install on PCBs. This resistor, designed for meticulous engineering needs, guarantees stability with a low temperature coefficient of 25 ppm. Upgrade your designs with this high-quality component.