MS3459KS20-24SY

Heilind Number:AMP3-1614960-1
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS3459KS20-24SY
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 0805 1R74 0.1% 25ppm 5K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS3459KS20-24SY
Size Code:0805
Power Rating:.1 W
Termination Type:Solder
Resistance:1.74 Ω
Rated Voltage:100 V
Mounting Style:Surface Mount
Dimensions:2 x 1.25 x .55 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP3-1614960-1

Detailed Description

Elevate your circuit with the CPF 0805 precision resistor, a must-have for achieving optimal performance in electronics. This ultra-compact component boasts a resistance of 1.74 Ω with a tolerance of 0.1%, ensuring accuracy in signal processing. Operating at a power rating of 0.1 W and a rated voltage of 100 V, it delivers reliable performance in a wide range of applications. With a low temperature coefficient of 25ppm, this thin film resistor guarantees stability even in fluctuating environmental conditions. Specially designed for surface mount assembly, it offers easy integration onto PCBs. Trust in its quality construction and RoHS compliance for a sustainable and efficient solution. Elevate your circuit with the CPF 0805 precision resistor, a must-have for achieving optimal performance in electronics. This ultra-compact component boasts a resistance of 1.74 Ω with a tolerance of 0.1%, ensuring accuracy in signal processing. Operating at a power rating of 0.1 W and a rated voltage of 100 V, it delivers reliable performance in a wide range of applications. With a low temperature coefficient of 25ppm, this thin film resistor guarantees stability even in fluctuating environmental conditions. Specially designed for surface mount assembly, it offers easy integration onto PCBs. Trust in its quality construction and RoHS compliance for a sustainable and efficient solution.