3-1614960-2

Heilind Number:AMP3-1614960-2
Manufacturer:TE Connectivity
Manufacturer Number:3-1614960-2
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 0805 1R78 0.1% 25ppm 5K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 3-1614960-2
Size Code:0805
Power Rating:.1 W
Termination Type:Solder
Resistance:1.78 Ω
Rated Voltage:100 V
Mounting Style:Surface Mount
Dimensions:2 x 1.25 x .55 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP3-1614960-2

Detailed Description

Enhance circuit performance with this precision resistor, designed for surface mount applications. Measuring at 0805 size, it boasts a power rating of 0.1 W and a low resistance of 1.78 Ω with a tight tolerance of 0.1%. Operating at a rated voltage of 100 V, this thin film resistor ensures reliability and accuracy in your electronic designs. RoHS compliance further guarantees its environmental sustainability, making it an ideal choice for demanding industrial and commercial projects. Elevate your circuitry with this high-quality Surface Mount Resistor.