MS3459KS20-27PY

Heilind Number:AMP3-1614960-6
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS3459KS20-27PY
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 0805 1R96 0.1% 25ppm 5K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS3459KS20-27PY
Size Code:0805
Power Rating:.1 W
Termination Type:Solder
Resistance:1.96 Ω
Rated Voltage:100 V
Mounting Style:Surface Mount
Dimensions:2 x 1.25 x .55 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP3-1614960-6

Detailed Description

Enhance your precision circuitry with this CPF 0805 thin film resistor. Boasting a resistance of 1.96 Ω with a tight tolerance of 0.1% and low temperature coefficient of 25ppm, it ensures accurate and stable performance. With a power rating of 0.1W and a maximum voltage of 100V, it's suitable for a wide range of applications. Its compact 0805 package, measuring 2 x 1.25 x 0.55mm, allows for easy surface mount installation. Trust in its reliability, with RoHS compliance for environmental peace of mind. Ideal for demanding electronic designs, this precision resistor is a vital component for achieving optimal circuit performance.