MS3459KS20-27SW

Heilind Number:AMP3-1614960-9
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS3459KS20-27SW
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 0805 2R1 0.1% 25ppm 5K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS3459KS20-27SW
Size Code:0805
Power Rating:.1 W
Termination Type:Solder
Resistance:2.1 Ω
Rated Voltage:100 V
Mounting Style:Surface Mount
Dimensions:2 x 1.25 x .55 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP3-1614960-9

Detailed Description

Enhance precision in your electronic circuits with this Surface Mount Resistor. Designed for optimal performance, this thin film resistor boasts a minimal tolerance of 0.1% and a low temperature coefficient of 25ppm, ensuring reliable operation in even the most demanding applications. With a power rating of 0.1W and a rated voltage of 100V, it offers excellent durability and efficiency. Its compact 0805 size and surface mount design make it easy to integrate into your PCB layout, while the solder termination ensures secure and stable connections. RoHS compliant and featuring a resistance of 2.1 ohms, this resistor is the perfect choice for achieving precise and consistent results in your electronic projects.