3-1614964-0

Heilind Number:AMP3-1614964-0
Manufacturer:TE Connectivity
Manufacturer Number:3-1614964-0
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 1206 5R6 0.1% 25PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 3-1614964-0
Size Code:1206
Power Rating:.125 W
Termination Type:Solder
Resistance:5.6 Ω
Rated Voltage:150 V
Mounting Style:Surface Mount
Dimensions:3.05 x 1.55 x .55 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP3-1614964-0

Detailed Description

Enhance circuit performance with our precision CPF 1206 5R6 0.1% chip resistor, designed for reliable and accurate resistance in a compact 1206 package. With a low power rating of .125W and a tolerance of .1%, this thin film resistor ensures stability and consistency in demanding applications. Operating at a rated voltage of 150V, it guarantees robust performance, while its surface mount design and solder termination make it easy to install. Measuring just 3.05 x 1.55 x .55 mm, it's ideal for space-constrained layouts. Trust in the quality of our Surface Mount Resistors for your electronic projects. Note: This product is not RoHS compliant.