3-1614964-1

Heilind Number:AMP3-1614964-1
Manufacturer:TE Connectivity
Manufacturer Number:3-1614964-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 1206 6R2 0.1% 25PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 3-1614964-1
Size Code:1206
Power Rating:.125 W
Termination Type:Solder
Resistance:6.2 Ω
Rated Voltage:150 V
Mounting Style:Surface Mount
Dimensions:3.05 x 1.55 x .55 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP3-1614964-1

Detailed Description

Enhance your circuit design with this precision resistor, offering a resistance of 6.2 Ω with an ultra-accurate tolerance of 0.1%. Engineered for high performance, it boasts a power rating of .125 W and a rated voltage of 150 V, making it suitable for a wide range of applications. With surface mount termination and dimensions of 3.05 x 1.55 x .55 mm, it's easy to integrate into your PCB layout. Crafted with a thin film element, this resistor ensures reliable and consistent operation. Ideal for demanding electronics projects, it guarantees precision and stability in signal processing.