3-1614964-2

Heilind Number:AMP3-1614964-2
Manufacturer:TE Connectivity
Manufacturer Number:3-1614964-2
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 1206 6R8 0.1% 25PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 3-1614964-2
Size Code:1206
Power Rating:.125 W
Termination Type:Solder
Resistance:6.8 Ω
Rated Voltage:150 V
Mounting Style:Surface Mount
Dimensions:3.05 x 1.55 x .55 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP3-1614964-2

Detailed Description

Enhance your circuitry with our precision resistor, offering a stable performance for your electronic components. This CPF 1206 model features a resistance of 6.8 Ω with a tolerance of 0.1%, ensuring accurate operation. Its thin film element construction guarantees reliability, while the surface mount design and solder termination make installation effortless. With a power rating of 0.125 W and a rated voltage of 150 V, it's suitable for a wide range of applications. RoHS compliant and meticulously crafted, this resistor is a must-have for your engineering projects. Elevate your designs with the assurance of quality and precision.