3-1614964-7

Heilind Number:AMP3-1614964-7
Manufacturer:TE Connectivity
Manufacturer Number:3-1614964-7
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 1206 11R 0.1% 25PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 3-1614964-7
Size Code:1206
Power Rating:.125 W
Termination Type:Solder
Resistance:11 Ω
Rated Voltage:150 V
Mounting Style:Surface Mount
Dimensions:3.05 x 1.55 x .55 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP3-1614964-7

Detailed Description

Enhance circuit performance with our CPF 1206 precision resistor, a vital component for high-accuracy applications. With a resistance of 11 ohms and a tolerance of 0.1%, this thin film resistor ensures reliable and consistent performance. Operating at a power rating of .125 W and a rated voltage of 150 V, it can handle demanding tasks with ease. Its surface mount design and solder termination make installation a breeze, while its compact 1206 size fits seamlessly into tight spaces. Trust in the quality of our Surface Mount Resistors for your electronic projects, where precision is paramount.