3-1614965-1

Heilind Number:AMP3-1614965-1
Manufacturer:TE Connectivity
Manufacturer Number:3-1614965-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 1206 150K 0.1% 25PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 3-1614965-1
Size Code:1206
Power Rating:.125 W
Termination Type:Solder
Resistance:150 KΩ
Rated Voltage:150 V
Mounting Style:Surface Mount
Dimensions:3.05 x 1.55 x .55 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP3-1614965-1

Detailed Description

Enhance precision in your electronic projects with this cutting-edge CPF 1206 resistor. Boasting a resistance of 150 KΩ and a tolerance of just .1%, it ensures accurate performance even in demanding applications. With a power rating of .125 W and a rated voltage of 150 V, this surface mount resistor is perfect for a wide range of circuitry. Its thin film element type guarantees reliable operation, while its compact 1206 size and solder termination make for easy installation. Designed for efficiency and durability, it's an essential component for any electronics enthusiast or professional engineer.