3-1614965-6

Heilind Number:AMP3-1614965-6
Manufacturer:TE Connectivity
Manufacturer Number:3-1614965-6
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 1206 240K 0.1% 25PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 3-1614965-6
Size Code:1206
Power Rating:.125 W
Termination Type:Solder
Resistance:240 KΩ
Rated Voltage:150 V
Mounting Style:Surface Mount
Dimensions:3.05 x 1.55 x .55 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP3-1614965-6

Detailed Description

Enhance circuit precision with this surface-mount CPF 1206 resistor. Measuring 3.05 x 1.55 x 0.55 mm, it offers a resistance of 240 KΩ with a tight tolerance of 0.1% and low temperature coefficient of 25PPM. Operating at 150 V and 0.125 W, it ensures reliable performance in diverse applications. With solder termination, it's easy to integrate onto PCBs. This thin film resistor, part of our precision resistor range, complies with RoHS standards, making it a sustainable choice for your projects.