3-1614965-8

Heilind Number:AMP3-1614965-8
Manufacturer:TE Connectivity
Manufacturer Number:3-1614965-8
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 1206 300K 0.1% 25PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 3-1614965-8
Size Code:1206
Power Rating:.125 W
Termination Type:Solder
Resistance:300 KΩ
Rated Voltage:150 V
Mounting Style:Surface Mount
Dimensions:3.05 x 1.55 x .55 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP3-1614965-8

Detailed Description

Enhance the precision of your electronic circuits with our CPF 1206 thin film surface mount resistor. Boasting a resistance of 300 KΩ with a tight tolerance of 0.1%, this component ensures accurate performance in your designs. Operating at a power rating of 0.125 W and a rated voltage of 150 V, it is suitable for a wide range of applications. The solder termination type and compact 1206 size make it easy to install on your PCB. With a low temperature coefficient of 25PPM, it guarantees stable operation over time. Trust in the reliability of our surface mount resistors for your electronic projects.