3-1614971-0

Heilind Number:AMP3-1614971-0
Manufacturer:TE Connectivity
Manufacturer Number:3-1614971-0
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 1206 17R8 0.1% 25PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 3-1614971-0
Size Code:1206
Power Rating:.125 W
Termination Type:Solder
Resistance:17.8 Ω
Rated Voltage:150 V
Mounting Style:Surface Mount
Dimensions:3.05 x 1.55 x .55 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP3-1614971-0

Detailed Description

Enhance your precision circuitry with this CPF 1206 thin film precision resistor, boasting a resistance of 17.8 Ω with a tight tolerance of 0.1%. Operating at a rated voltage of 150 V with a power rating of .125 W, it ensures reliable performance in demanding applications. Designed for surface mount installation, its compact 1206 size and solder termination make for easy integration onto PCBs. With a low temperature coefficient of 25PPM, it guarantees stable resistance values over varying environmental conditions. Trust in its quality construction and RoHS compliance for environmentally friendly operations. Elevate your electronic designs with this essential surface mount resistor.